Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Gel Bush
Bore Diameter
3mm
Bore Length
8mm
Outer Diameter
14mm
Material
Silicone Gel
Metalwork
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Country of Origin
Japan
Product details
Gel Bushes
Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.
Features and Benefits
• Through Bolts Type
• Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
• Minimum Horizontal Deflection
• Split Unit to Make Installation Easier and to Suit Varying Material Thickness
• Excellent Weathering Properties, Ozone Resistant
• No Loss of Performance After Repeated Compression
• UV Resistant and Chemically Resistant and Out Door Use
Product Application Information
Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.
BD 4.190
BD 4.190 Each (Exc. Vat)
BD 4.609
BD 4.609 Each (inc. VAT)
1
BD 4.190
BD 4.190 Each (Exc. Vat)
BD 4.609
BD 4.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.190 |
5 - 9 | BD 4.045 |
10 - 24 | BD 4.000 |
25+ | BD 3.980 |
Technical Document
Specifications
Brand
TaicaAnti Vibration Mount Type
Gel Bush
Bore Diameter
3mm
Bore Length
8mm
Outer Diameter
14mm
Material
Silicone Gel
Metalwork
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Country of Origin
Japan
Product details
Gel Bushes
Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.
Features and Benefits
• Through Bolts Type
• Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
• Minimum Horizontal Deflection
• Split Unit to Make Installation Easier and to Suit Varying Material Thickness
• Excellent Weathering Properties, Ozone Resistant
• No Loss of Performance After Repeated Compression
• UV Resistant and Chemically Resistant and Out Door Use
Product Application Information
Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.