Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taica 20mm Anti-Vibration Gel Tape GT-2 Silicone +100°C -40°C 1000 x 20 x 1mm 1mm

RS Stock No.: 474-818Brand: TaicaManufacturers Part No.: GT-2
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

Taica

Anti Vibration Pad Type

Anti-Vibration Gel Tape

Material

Silicone

Thickness

1mm

Size

1000 x 20 x 1mm

Length

1000mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

20mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet

Stock information temporarily unavailable.

BD 15.521

BD 15.521 Each (Exc. Vat)

BD 17.073

BD 17.073 Each (inc. VAT)

Taica 20mm Anti-Vibration Gel Tape GT-2 Silicone +100°C -40°C 1000 x 20 x 1mm 1mm

BD 15.521

BD 15.521 Each (Exc. Vat)

BD 17.073

BD 17.073 Each (inc. VAT)

Taica 20mm Anti-Vibration Gel Tape GT-2 Silicone +100°C -40°C 1000 x 20 x 1mm 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.521
5 - 9BD 14.993
10+BD 14.773

Technical Document

Specifications

Brand

Taica

Anti Vibration Pad Type

Anti-Vibration Gel Tape

Material

Silicone

Thickness

1mm

Size

1000 x 20 x 1mm

Length

1000mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

20mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet