Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.033 | BD 3.300 |
500 - 900 | BD 0.028 | BD 2.750 |
1000 - 1900 | BD 0.022 | BD 2.200 |
2000 - 4900 | BD 0.022 | BD 2.200 |
5000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability