Technical Document
Specifications
Brand
Taiwan SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.1 x 4.1 x 4.7mm
Maximum Operating Temperature
+150 °C
Product details
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
BD 9.625
BD 0.038 Each (In a Pack of 250) (Exc. Vat)
BD 10.587
BD 0.042 Each (In a Pack of 250) (inc. VAT)
Standard
250
BD 9.625
BD 0.038 Each (In a Pack of 250) (Exc. Vat)
BD 10.587
BD 0.042 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
30 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.1 x 4.1 x 4.7mm
Maximum Operating Temperature
+150 °C
Product details