Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose
Stock information temporarily unavailable.
BD 132.000
BD 0.044 Each (On a Reel of 3000) (Exc. Vat)
BD 145.200
BD 0.048 Each (On a Reel of 3000) (inc. VAT)
Taiwan Semi, 100V Zener Diode Array 1 W SMT SOD-123W
3000
BD 132.000
BD 0.044 Each (On a Reel of 3000) (Exc. Vat)
BD 145.200
BD 0.048 Each (On a Reel of 3000) (inc. VAT)
Taiwan Semi, 100V Zener Diode Array 1 W SMT SOD-123W
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose