Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose
Stock information temporarily unavailable.
BD 1.650
BD 0.066 Each (In a Pack of 25) (Exc. Vat)
BD 1.815
BD 0.073 Each (In a Pack of 25) (inc. VAT)
Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W
Select packaging type
Standard
25
BD 1.650
BD 0.066 Each (In a Pack of 25) (Exc. Vat)
BD 1.815
BD 0.073 Each (In a Pack of 25) (inc. VAT)
Taiwan Semi, 18V Zener Diode Array 1 W SMT SOD-123W
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.066 | BD 1.650 |
50 - 75 | BD 0.066 | BD 1.650 |
100 - 225 | BD 0.055 | BD 1.375 |
250 - 975 | BD 0.055 | BD 1.375 |
1000+ | BD 0.055 | BD 1.375 |
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-123W
Zener Type
General Purpose