Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
Country of Origin
China
Product details