Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.75mm
Width
3.73mm
Height
2.61mm
Dimensions
4.75 x 3.73 x 2.61mm
Country of Origin
China
Product details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
4.75mm
Width
3.73mm
Height
2.61mm
Dimensions
4.75 x 3.73 x 2.61mm
Country of Origin
China
Product details