Taiwan Semi Diode, 2-Pin DO-214AC ES2JA R3

RS Stock No.: 796-5878PBrand: Taiwan SemiconductorManufacturers Part No.: ES2JA R3
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.83mm

Height

2.5mm

Dimensions

4.6 x 2.83 x 2.5mm

Country of Origin

China

Product details

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Taiwan Semi Diode, 2-Pin DO-214AC ES2JA R3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Taiwan Semi Diode, 2-Pin DO-214AC ES2JA R3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.83mm

Height

2.5mm

Dimensions

4.6 x 2.83 x 2.5mm

Country of Origin

China

Product details

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more