Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
29mm
Dimensions
29 x 29 x 11.23mm
Height
11.23mm
Width
29mm
Country of Origin
China
Product details
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Approvals
UL E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
BD 4.884
BD 2.442 Each (In a Pack of 2) (Exc. Vat)
BD 5.372
BD 2.686 Each (In a Pack of 2) (inc. VAT)
2
BD 4.884
BD 2.442 Each (In a Pack of 2) (Exc. Vat)
BD 5.372
BD 2.686 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.442 | BD 4.884 |
10 - 18 | BD 2.206 | BD 4.411 |
20 - 98 | BD 2.134 | BD 4.268 |
100 - 198 | BD 1.964 | BD 3.927 |
200+ | BD 1.898 | BD 3.795 |
Technical Document
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
29mm
Dimensions
29 x 29 x 11.23mm
Height
11.23mm
Width
29mm
Country of Origin
China
Product details
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Approvals
UL E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.