Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taiwan Semiconductor Bridge Rectifier, 50A, 400V, 4-Pin

RS Stock No.: 687-5800Brand: Taiwan SemiconductorManufacturers Part No.: GBPC5004 T0
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

29mm

Dimensions

29 x 29 x 7.87mm

Height

7.87mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 50 Series, Taiwan Semiconductor

High Current 50 A
Glass passivated junction
Integrally molded heat-sink provided low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500 V
Fast-on Terminals

Approvals

UL E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.959

BD 2.959 Each (Exc. Vat)

BD 3.255

BD 3.255 Each (inc. VAT)

Taiwan Semiconductor Bridge Rectifier, 50A, 400V, 4-Pin

BD 2.959

BD 2.959 Each (Exc. Vat)

BD 3.255

BD 3.255 Each (inc. VAT)

Taiwan Semiconductor Bridge Rectifier, 50A, 400V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.959
5 - 9BD 2.816
10 - 49BD 2.662
50 - 99BD 2.216
100+BD 1.947

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

29mm

Dimensions

29 x 29 x 7.87mm

Height

7.87mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 50 Series, Taiwan Semiconductor

High Current 50 A
Glass passivated junction
Integrally molded heat-sink provided low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500 V
Fast-on Terminals

Approvals

UL E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in