Technical Document
Specifications
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
53.3V
Minimum Breakdown Voltage
36.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
33V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
11.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Width
3.95mm
Test Current
1mA
Height
2.45mm
Country of Origin
China
Product details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 4.125
BD 0.082 Each (In a Pack of 50) (Exc. Vat)
BD 4.537
BD 0.090 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.125
BD 0.082 Each (In a Pack of 50) (Exc. Vat)
BD 4.537
BD 0.090 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.082 | BD 4.125 |
250 - 450 | BD 0.044 | BD 2.200 |
500 - 2450 | BD 0.044 | BD 2.200 |
2500 - 4950 | BD 0.044 | BD 2.200 |
5000+ | BD 0.044 | BD 2.200 |
Technical Document
Specifications
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
53.3V
Minimum Breakdown Voltage
36.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
33V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
11.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Width
3.95mm
Test Current
1mA
Height
2.45mm
Country of Origin
China
Product details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).