Technical Document
Specifications
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
96.8V
Minimum Breakdown Voltage
66.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
60V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
6.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.15mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Height
2.15mm
Width
3.95mm
Test Current
1mA
Product details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 13.200
BD 0.264 Each (In a Pack of 50) (Exc. Vat)
BD 14.520
BD 0.290 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 13.200
BD 0.264 Each (In a Pack of 50) (Exc. Vat)
BD 14.520
BD 0.290 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 200 | BD 0.264 | BD 13.200 |
| 250 - 450 | BD 0.248 | BD 12.375 |
| 500 - 1200 | BD 0.242 | BD 12.100 |
| 1250 - 2450 | BD 0.236 | BD 11.825 |
| 2500+ | BD 0.236 | BD 11.825 |
Technical Document
Specifications
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
96.8V
Minimum Breakdown Voltage
66.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
60V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
6.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.15mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Height
2.15mm
Width
3.95mm
Test Current
1mA
Product details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).


