Taiwan Semi N-Channel MOSFET, 2.8 A, 20 V, 3-Pin SOT-23 TSM2302CX RFG

RS Stock No.: 398-423PBrand: Taiwan SemiconductorManufacturers Part No.: TSM2302CX RFG
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.8 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

3.69 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, Taiwan Semiconductor

MOSFET Transistors, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Taiwan Semi N-Channel MOSFET, 2.8 A, 20 V, 3-Pin SOT-23 TSM2302CX RFG
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Taiwan Semi N-Channel MOSFET, 2.8 A, 20 V, 3-Pin SOT-23 TSM2302CX RFG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.8 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

3.69 nC @ 4.5 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.05mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel Power MOSFET, Taiwan Semiconductor

MOSFET Transistors, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more