Technical Document
Specifications
Brand
Taiwan SemiconductorChannel Type
N
Maximum Continuous Drain Current
3.3 A
Maximum Drain Source Voltage
600 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
38 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
5.8mm
Length
6.5mm
Typical Gate Charge @ Vgs
7.7 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Height
2.3mm
BD 1,443.750
BD 0.578 Each (On a Reel of 2500) (Exc. Vat)
BD 1,588.125
BD 0.636 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,443.750
BD 0.578 Each (On a Reel of 2500) (Exc. Vat)
BD 1,588.125
BD 0.636 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Taiwan SemiconductorChannel Type
N
Maximum Continuous Drain Current
3.3 A
Maximum Drain Source Voltage
600 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
38 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±30 V
Number of Elements per Chip
1
Width
5.8mm
Length
6.5mm
Typical Gate Charge @ Vgs
7.7 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.4V
Height
2.3mm


