Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Female

RS Stock No.: 602-9209Brand: Tajimi ElectronicsManufacturers Part No.: BNCW102-PC
brand-logo

Technical Document

Specifications

Finish

Nickel

Connector Type

BNC

Material

Brass

Gender

Female

Accessory Type

RF Connector Dust Cap

Country of Origin

Japan

Product details

Waterproof BNC connector BNCW series

50 Ω / 75 Ω characteristic impedance available
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)

Stock information temporarily unavailable.

BD 4.686

BD 4.686 Each (Exc. Vat)

BD 5.155

BD 5.155 Each (inc. VAT)

Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Female

BD 4.686

BD 4.686 Each (Exc. Vat)

BD 5.155

BD 5.155 Each (inc. VAT)

Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.686
25+BD 4.598

Technical Document

Specifications

Finish

Nickel

Connector Type

BNC

Material

Brass

Gender

Female

Accessory Type

RF Connector Dust Cap

Country of Origin

Japan

Product details

Waterproof BNC connector BNCW series

50 Ω / 75 Ω characteristic impedance available
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)