Technical Document
Specifications
Body Material
Aluminium
External Length
175 mm
External Width
156.3 mm
External Height
81.3 mm
External Dimensions
175 x 156.3 x 81.3mm
Colour
Black
IP Rating
IP67
Series
AWN
Ventilated
No
Carrying Handle
No
Country of Origin
Japan
Product details
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
BD 68.184
BD 68.184 Each (Exc. Vat)
BD 75.002
BD 75.002 Each (inc. VAT)
1
BD 68.184
BD 68.184 Each (Exc. Vat)
BD 75.002
BD 75.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Body Material
Aluminium
External Length
175 mm
External Width
156.3 mm
External Height
81.3 mm
External Dimensions
175 x 156.3 x 81.3mm
Colour
Black
IP Rating
IP67
Series
AWN
Ventilated
No
Carrying Handle
No
Country of Origin
Japan
Product details
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.