Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Takachi Electric Industrial MO, Grey Aluminium Project Box, 280 x 210 x 99mm

RS Stock No.: 524-7513Brand: Takachi Electric IndustrialManufacturers Part No.: MO99-21-28G
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

Aluminium

External Length

280 mm

External Width

210 mm

External Height

99 mm

External Dimensions

280 x 210 x 99mm

Colour

Grey, Silver

Series

MO

Weight

1.5kg

Country of Origin

Japan

Product details

Takachi MO Series Desktop Enclosure

The MO Series from Takachi are a desktop enclosure made from aluminium. They have a grey side frame, silver panel and light grey cover.

Features and Benefits

• Lightweight all-aluminium system case
• Soft design with rounded case edges
• Flat panels slot into frame
• Front and rear panels can be machined together easily

Stock information temporarily unavailable.

BD 65.626

BD 65.626 Each (Exc. Vat)

BD 72.189

BD 72.189 Each (inc. VAT)

Takachi Electric Industrial MO, Grey Aluminium Project Box, 280 x 210 x 99mm

BD 65.626

BD 65.626 Each (Exc. Vat)

BD 72.189

BD 72.189 Each (inc. VAT)

Takachi Electric Industrial MO, Grey Aluminium Project Box, 280 x 210 x 99mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 65.626
10 - 14BD 64.982
15+BD 64.356

Technical Document

Specifications

Body Material

Aluminium

External Length

280 mm

External Width

210 mm

External Height

99 mm

External Dimensions

280 x 210 x 99mm

Colour

Grey, Silver

Series

MO

Weight

1.5kg

Country of Origin

Japan

Product details

Takachi MO Series Desktop Enclosure

The MO Series from Takachi are a desktop enclosure made from aluminium. They have a grey side frame, silver panel and light grey cover.

Features and Benefits

• Lightweight all-aluminium system case
• Soft design with rounded case edges
• Flat panels slot into frame
• Front and rear panels can be machined together easily