Technical Document
Specifications
Internal Length
187.6 mm
Internal Width
153.2 mm
Internal Height
47 mm
Body Material
ABS
Series
PFF
IP Rating
IP40
Standards Met
UL94V-0
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 28.502
BD 28.502 Each (Exc. Vat)
BD 31.352
BD 31.352 Each (inc. VAT)
Takachi Electric Industrial PFF ABS PCB Enclosure
1
BD 28.502
BD 28.502 Each (Exc. Vat)
BD 31.352
BD 31.352 Each (inc. VAT)
Takachi Electric Industrial PFF ABS PCB Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Internal Length
187.6 mm
Internal Width
153.2 mm
Internal Height
47 mm
Body Material
ABS
Series
PFF
IP Rating
IP40
Standards Met
UL94V-0
Country of Origin
Vietnam