TANCAP TECHNOLOGY 33μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
33µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
5mm
Tolerance
±20%
Height
9.5mm
Dimensions
5 (Dia.) x 9.5mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details
Tantalum capacitor TB Series
BD 16.170
BD 3.234 Each (In a Pack of 5) (Exc. Vat)
BD 17.787
BD 3.557 Each (In a Pack of 5) (inc. VAT)
5
BD 16.170
BD 3.234 Each (In a Pack of 5) (Exc. Vat)
BD 17.787
BD 3.557 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.234 | BD 16.170 |
25 - 45 | BD 3.069 | BD 15.345 |
50 - 95 | BD 2.915 | BD 14.575 |
100 - 195 | BD 2.800 | BD 13.998 |
200+ | BD 2.673 | BD 13.365 |
Technical Document
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
33µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
5mm
Tolerance
±20%
Height
9.5mm
Dimensions
5 (Dia.) x 9.5mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
Product details