Technical Document
Specifications
Brand
TaoglasNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 9.65 x 2.29mm
Depth
2.29mm
Country of Origin
Taiwan, Province Of China
BD 7.711
BD 3.856 Each (Supplied as a Tape) (Exc. Vat)
BD 8.482
BD 4.242 Each (Supplied as a Tape) (inc. VAT)
Surface Mount Lan Ethernet Transformer, 12.7 x 9.65 x 2.29mm
Select packaging type
Standard
2
BD 7.711
BD 3.856 Each (Supplied as a Tape) (Exc. Vat)
BD 8.482
BD 4.242 Each (Supplied as a Tape) (inc. VAT)
Surface Mount Lan Ethernet Transformer, 12.7 x 9.65 x 2.29mm
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape | 
|---|---|---|
| 2 - 8 | BD 3.856 | BD 7.711 | 
| 10+ | BD 3.800 | BD 7.601 | 
Technical Document
Specifications
Brand
TaoglasNumber of Output Ports
1
Insertion Loss
-1.1dB
Mounting Type
Surface Mount
Dimensions
12.7 x 9.65 x 2.29mm
Depth
2.29mm
Country of Origin
Taiwan, Province Of China


