Technical Document
Specifications
Brand
TavismanorCable Type
Coaxial
Stripping Range
3 → 9mm
Minimum Size
3mm
Maximum Size
9mm
Series
RG58
Type
Coax Cable
Country of Origin
United Kingdom
Product details
Factory Set Stripper, various options
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.
2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting
BD 11.451
BD 11.451 Each (Exc. Vat)
BD 12.596
BD 12.596 Each (inc. VAT)
1
BD 11.451
BD 11.451 Each (Exc. Vat)
BD 12.596
BD 12.596 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TavismanorCable Type
Coaxial
Stripping Range
3 → 9mm
Minimum Size
3mm
Maximum Size
9mm
Series
RG58
Type
Coax Cable
Country of Origin
United Kingdom
Product details
Factory Set Stripper, various options
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.
2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting