Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Taylor & Jones Machine Reamer Bit, 21/32 → 23/32in Diameter, 6.75 in Overall

RS Stock No.: 196-4078Brand: Taylor & JonesManufacturers Part No.: A00100007R
View all in Reamer Bits

Technical Document

Specifications

Diameter

21/32 → 23/32in

Overall Length

6.75 in

Cut Length

2.1875in

Number Of Flutes

6

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Taylor & Jones Machine Reamer Bit, 21/32 → 23/32in Diameter, 6.75 in Overall

P.O.A.

Taylor & Jones Machine Reamer Bit, 21/32 → 23/32in Diameter, 6.75 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diameter

21/32 → 23/32in

Overall Length

6.75 in

Cut Length

2.1875in

Number Of Flutes

6

Material

HSS

You may be interested in