Technical Document
Specifications
Brand
TB Wood'sSize
108mm
Coupling Types
Flexible Elastomer
Torque Rating
41Nm
Misalignment - Angular
4°
Misalignment - Parallel
1.6mm
Length
110mm
Country of Origin
United States
BD 81.961
BD 81.961 Each (Exc. Vat)
BD 90.157
BD 90.157 Each (inc. VAT)
1
BD 81.961
BD 81.961 Each (Exc. Vat)
BD 90.157
BD 90.157 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TB Wood'sSize
108mm
Coupling Types
Flexible Elastomer
Torque Rating
41Nm
Misalignment - Angular
4°
Misalignment - Parallel
1.6mm
Length
110mm
Country of Origin
United States