Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TBS de Buck B.V., Electrical, 300mm 8 Core, Black Thermoplastic Elastomers TPE Electrical Cable

RS Stock No.: 284-5008Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-010Distrelec Article No.: 15557031
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

8

Sheath Colour

Black

Length

300mm

Cable Type

Electrical

Sheath Material

Thermoplastic Elastomers TPE

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 19.278

BD 19.278 Each (Exc. Vat)

BD 21.206

BD 21.206 Each (inc. VAT)

TBS de Buck B.V., Electrical, 300mm 8 Core, Black Thermoplastic Elastomers TPE Electrical Cable

BD 19.278

BD 19.278 Each (Exc. Vat)

BD 21.206

BD 21.206 Each (inc. VAT)

TBS de Buck B.V., Electrical, 300mm 8 Core, Black Thermoplastic Elastomers TPE Electrical Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

8

Sheath Colour

Black

Length

300mm

Cable Type

Electrical

Sheath Material

Thermoplastic Elastomers TPE

Country of Origin

Netherlands