TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

RS Stock No.: 126-3546Brand: TDK-LambdaManufacturers Part No.: CC10-1212DF-E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

450mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.4 → ±15V

Package

DIP

Isolation Voltage

500V ac

Length

35.56mm

Width

17.52mm

Depth

8.5mm

Series

CC-E

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Country of Origin

Japan

Product details

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits

• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.970

BD 13.970 Each (Exc. Vat)

BD 15.367

BD 15.367 Each (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

BD 13.970

BD 13.970 Each (Exc. Vat)

BD 15.367

BD 15.367 Each (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.970
5 - 9BD 13.546
10 - 24BD 13.134
25 - 49BD 12.859
50+BD 12.628

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

450mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±11.4 → ±15V

Package

DIP

Isolation Voltage

500V ac

Length

35.56mm

Width

17.52mm

Depth

8.5mm

Series

CC-E

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Country of Origin

Japan

Product details

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits

• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more