Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 2.5A Output, 4.5, 9 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 204-0316Brand: TDK-LambdaManufacturers Part No.: CC10-4803SF-E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

DIP

Isolation Voltage

500V

Width

35.56mm

Depth

22.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Efficiency

0.84

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 134.277

BD 134.277 1 Tray of 10 (Exc. Vat)

BD 147.705

BD 147.705 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 2.5A Output, 4.5, 9 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min

BD 134.277

BD 134.277 1 Tray of 10 (Exc. Vat)

BD 147.705

BD 147.705 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 2.5A Output, 4.5, 9 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

DIP

Isolation Voltage

500V

Width

35.56mm

Depth

22.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Efficiency

0.84

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more