TDK-Lambda CC-E DC-DC Converter, 12V dc/ 300mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp

RS Stock No.: 126-3526Brand: TDK-LambdaManufacturers Part No.: CC1R5-1212SF-E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11.4 → 15V

Package

DIP

Isolation Voltage

500V ac

Length

16.51mm

Width

16.6mm

Depth

8.5mm

Series

CC-E

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Country of Origin

Japan

Product details

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits

• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.594

BD 5.594 Each (Exc. Vat)

BD 6.153

BD 6.153 Each (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 300mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp

BD 5.594

BD 5.594 Each (Exc. Vat)

BD 6.153

BD 6.153 Each (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 300mA Output, 9 → 18 V dc Input, 1.5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.594
5 - 9BD 5.423
10 - 24BD 5.264
25 - 49BD 5.186
50+BD 5.082

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11.4 → 15V

Package

DIP

Isolation Voltage

500V ac

Length

16.51mm

Width

16.6mm

Depth

8.5mm

Series

CC-E

Load Regulation

100mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1

Country of Origin

Japan

Product details

CC-E Series, 1 W to 12 W Single/Dual Output

The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits

• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more