Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 4.5 → 18 V dc Input, 10.2W, Through Hole, +100°C

RS Stock No.: 283-1739Brand: TDK-LambdaManufacturers Part No.: CCG10-12-15DFDistrelec Article No.: 30380861
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

30V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

10.2W

Input Voltage Nominal

12 V dc

Output Current

340mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.198

BD 17.198 Each (Exc. Vat)

BD 18.918

BD 18.918 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 4.5 → 18 V dc Input, 10.2W, Through Hole, +100°C

BD 17.198

BD 17.198 Each (Exc. Vat)

BD 18.918

BD 18.918 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 30V dc/ 340mA Output, 4.5 → 18 V dc Input, 10.2W, Through Hole, +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

30V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

10.2W

Input Voltage Nominal

12 V dc

Output Current

340mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more