TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, Through Hole, +100°C Max Temp
RS Stock No.: 283-1748Brand: TDK-LambdaManufacturers Part No.: CCG10-48-05SFDistrelec Article No.: 30380870

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
18 → 76 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 17.198
BD 17.198 Each (Exc. Vat)
BD 18.918
BD 18.918 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, Through Hole, +100°C Max Temp
1
BD 17.198
BD 17.198 Each (Exc. Vat)
BD 18.918
BD 18.918 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 5V dc/ 2A Output, 18 → 76 V dc Input, 10W, Through Hole, +100°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
18 → 76 V dc
Power Rating
10W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan