TDK-Lambda CCG15 DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
9 → 36 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V
Isolation Voltage
500V dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG15
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Country of Origin
Japan
Product details
TDK-Lambda CCG15 Series Isolated DC-DC Converters
The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
TDK-Lambda Isolated DC-DC Converters, CCG Series
BD 13.992
BD 13.992 Each (Exc. Vat)
BD 15.391
BD 15.391 Each (inc. VAT)
1
BD 13.992
BD 13.992 Each (Exc. Vat)
BD 15.391
BD 15.391 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.992 |
5 - 9 | BD 13.574 |
10 - 24 | BD 13.156 |
25 - 49 | BD 12.930 |
50+ | BD 12.688 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
9 → 36 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V
Isolation Voltage
500V dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG15
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Country of Origin
Japan
Product details
TDK-Lambda CCG15 Series Isolated DC-DC Converters
The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise