Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan
BD 8.432
BD 8.432 Each (Exc. Vat)
BD 9.275
BD 9.275 Each (inc. VAT)
1
BD 8.432
BD 8.432 Each (Exc. Vat)
BD 9.275
BD 9.275 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan