TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
RS Stock No.: 283-1761Brand: TDK-LambdaManufacturers Part No.: CCG6-12-15SFDistrelec Article No.: 30380880

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 11.902
BD 11.902 Each (Exc. Vat)
BD 13.092
BD 13.092 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
1
BD 11.902
BD 11.902 Each (Exc. Vat)
BD 13.092
BD 13.092 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 400mA Output, 4.5 → 18 V dc Input, 6W, Through Hole, +100°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan