TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max
RS Stock No.: 283-1765Brand: TDK-LambdaManufacturers Part No.: CCG6-24-12SFDistrelec Article No.: 30380884

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan
Stock information temporarily unavailable.
BD 11.902
BD 11.902 Each (Exc. Vat)
BD 13.092
BD 13.092 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max
1
BD 11.902
BD 11.902 Each (Exc. Vat)
BD 13.092
BD 13.092 Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan