Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
60 → 160 V dc
Power Rating
100W
Input Voltage Nominal
110 V dc
Output Current
20A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/4 Brick
Isolation Voltage
3kV ac
Length
57.9mm
Depth
12.7mm
Series
CN-A
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+100°C
Country of Origin
Japan
Product details
TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter
CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.
Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm
Standards
UL60950-1, CSA60950-1, EN60950-1, CE LVD
TDK Lambda 100 to 200W Railway Isolated DC-DC Converters
BD 84.804
BD 84.804 Each (Exc. Vat)
BD 93.284
BD 93.284 Each (inc. VAT)
1
BD 84.804
BD 84.804 Each (Exc. Vat)
BD 93.284
BD 93.284 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
60 → 160 V dc
Power Rating
100W
Input Voltage Nominal
110 V dc
Output Current
20A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1/4 Brick
Isolation Voltage
3kV ac
Length
57.9mm
Depth
12.7mm
Series
CN-A
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+100°C
Country of Origin
Japan
Product details
TDK Lambda CN-A Series, 30W to 200W 110VDC Input, Quarter Brick & Half Brick Railway Isolated DC-DC Converter
CN-A series, 30 to 200W 24Vdc input, railway isolated DC-DC converters with a compact quarter brick and half brick design (CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm) that uses less PCB space, a wide input voltage range of 60 to 160 Vdc and full regulation. These 30 to 200W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B. A true useable power from -40 to +100°C without derating can be provided by these railway isolated DC-DC converters which are base-plate cooled, they can also offer up to 88% efficiency and up to 4.2A useable output current. Typical uses for these railway isolated DC-DC power modules include battery powered railway systems such as rolling stock and fixed installations, power plants and customer power supplies.
Wide 60 - 160Vdc Input to EN50155/IEC60571
Compliant with applicable railway standards
Shock and vibration compliant to IEC61373 Category 1 Class B
Full power from -40˚C to +100˚C without derating (covers TX class for Railway)
Base plate cooled
High efficiency of up to 88%
Up to 4.2A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Undervoltage lockout function (UVLO)
Protects battery against deep discharges
Compact size: CN30A - 100A: 36.8 x 12.7 x 57.9mm, CN200A: 61 x 12.7 x 57.9mm
Standards
UL60950-1, CSA60950-1, EN60950-1, CE LVD