TDK-Lambda Switching Power Supply, CUS500M1-19, 19V dc, 15.8A, 300W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 242-620Brand: TDK-LambdaManufacturers Part No.: CUS500M1-19
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

19V dc

Output Current

15.8A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 265V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 74.640

BD 74.640 Each (Exc. Vat)

BD 82.104

BD 82.104 Each (inc. VAT)

TDK-Lambda Switching Power Supply, CUS500M1-19, 19V dc, 15.8A, 300W, 1 Output, 85 → 265V ac Input Voltage

BD 74.640

BD 74.640 Each (Exc. Vat)

BD 82.104

BD 82.104 Each (inc. VAT)

TDK-Lambda Switching Power Supply, CUS500M1-19, 19V dc, 15.8A, 300W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

19V dc

Output Current

15.8A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 265V ac

Country of Origin

China