Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
16.7A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 265V ac
Package Type
Open Frame
Medical Approved
Yes
Series
CUS600M
Country of Origin
China
Stock information temporarily unavailable.
BD 105.452
BD 105.452 Each (Exc. Vat)
BD 115.997
BD 115.997 Each (inc. VAT)
TDK-Lambda Switching Power Supply, CUS600M-24, 24V dc, 16.7A, 600W, 1 Output, 85 → 265V ac Input Voltage
1
BD 105.452
BD 105.452 Each (Exc. Vat)
BD 115.997
BD 115.997 Each (inc. VAT)
TDK-Lambda Switching Power Supply, CUS600M-24, 24V dc, 16.7A, 600W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
16.7A
Power Rating
600W
Number of Outputs
1
Input Voltage
85 → 265V ac
Package Type
Open Frame
Medical Approved
Yes
Series
CUS600M
Country of Origin
China