TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

RS Stock No.: 466-5780Brand: TDK-LambdaManufacturers Part No.: DLP180-24/E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DLP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

7.5A

Dimensions

110 x 80 x 97mm

Depth

110mm

Height

97mm

Width

80mm

Ripple And Noise

240mV

Minimum Temperature

-10°C

Load Regulation

192mV

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

75W to 240W DLP Series

Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase

Standards

UL508, CSA22.2, EN60950, EN50178

BD 91.008

BD 91.008 Each (Exc. Vat)

BD 100.109

BD 100.109 Each (inc. VAT)

TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

BD 91.008

BD 91.008 Each (Exc. Vat)

BD 100.109

BD 100.109 Each (inc. VAT)

TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

DLP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

7.5A

Dimensions

110 x 80 x 97mm

Depth

110mm

Height

97mm

Width

80mm

Ripple And Noise

240mV

Minimum Temperature

-10°C

Load Regulation

192mV

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

75W to 240W DLP Series

Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase

Standards

UL508, CSA22.2, EN60950, EN50178