Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 10 → 40 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

RS Stock No.: 204-0464Brand: TDK-LambdaManufacturers Part No.: DPX30-24WD15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Depth

125mm

Width

25.4mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.82

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 77.314

BD 77.314 Each (Exc. Vat)

BD 85.045

BD 85.045 Each (inc. VAT)

TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 10 → 40 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

BD 77.314

BD 77.314 Each (Exc. Vat)

BD 85.045

BD 85.045 Each (inc. VAT)

TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 10 → 40 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 77.314
5 - 9BD 74.992
10 - 24BD 73.056
25 - 49BD 71.814
50+BD 70.494

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Depth

125mm

Width

25.4mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.82

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more