Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
36, 75 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
12A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.6kV
Width
25.4mm
Depth
125mm
Railway Approved
No
Series
DPX
Load Regulation
0.005
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
BD 105.908
BD 105.908 Each (Exc. Vat)
BD 116.499
BD 116.499 Each (inc. VAT)
1
BD 105.908
BD 105.908 Each (Exc. Vat)
BD 116.499
BD 116.499 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 105.908 |
5 - 9 | BD 102.724 |
10 - 24 | BD 99.842 |
25 - 49 | BD 98.131 |
50+ | BD 96.332 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
36, 75 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
12A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.6kV
Width
25.4mm
Depth
125mm
Railway Approved
No
Series
DPX
Load Regulation
0.005
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China