TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output,

RS Stock No.: 183-3537Brand: TDK-LambdaManufacturers Part No.: DRB-240-24-1Distrelec Article No.: 30239357
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRB120-480

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

41 x 125 x 124mm

Width

41mm

Depth

125mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Special Features

Curve B Conducted & Radiated EMI, Easier System Integration, High Efficiency, More Space in Control Equipment, Narrow Width, Saves Energy & Cost

Efficiency

93%

Maximum Temperature

+70°C

Standards Met

CE Mark, CISPR11-B, CISPR22-B, EN/UL/CSA62368-1, EN55011-B, EN55032-B, EN61204-3 Class A, IEC/EN/UL/CSA60950-1, IEC/EN62477-1, UL508

Ripple And Noise

<1%

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<1%

Stock information temporarily unavailable.

BD 54.576

BD 54.576 Each (Exc. Vat)

BD 60.034

BD 60.034 Each (inc. VAT)

TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output,

BD 54.576

BD 54.576 Each (Exc. Vat)

BD 60.034

BD 60.034 Each (inc. VAT)

TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRB120-480

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

41 x 125 x 124mm

Width

41mm

Depth

125mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Special Features

Curve B Conducted & Radiated EMI, Easier System Integration, High Efficiency, More Space in Control Equipment, Narrow Width, Saves Energy & Cost

Efficiency

93%

Maximum Temperature

+70°C

Standards Met

CE Mark, CISPR11-B, CISPR22-B, EN/UL/CSA62368-1, EN55011-B, EN55032-B, EN61204-3 Class A, IEC/EN/UL/CSA60950-1, IEC/EN62477-1, UL508

Ripple And Noise

<1%

Output Voltage Adjustment Range

24 → 28V

Load Regulation

<1%