TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 6A Output, 50W

Technical Document
Specifications
Brand
TDK-LambdaSeries
DRB
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
6A
Power Rating
50W
Dimensions
30 x 75 x 95mm
Width
75mm
Depth
90mm
Height
75mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
40mV
Load Regulation
480mV
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
DRB Series DIN Rail Power Supplies
The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W.
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.
Features and Benefits
• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input
Product Application Information
• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast
BD 22.242
BD 22.242 Each (Exc. Vat)
BD 24.466
BD 24.466 Each (inc. VAT)
1
BD 22.242
BD 22.242 Each (Exc. Vat)
BD 24.466
BD 24.466 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaSeries
DRB
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
6A
Power Rating
50W
Dimensions
30 x 75 x 95mm
Width
75mm
Depth
90mm
Height
75mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
40mV
Load Regulation
480mV
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
DRB Series DIN Rail Power Supplies
The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W.
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.
Features and Benefits
• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input
Product Application Information
• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast