TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

RS Stock No.: 168-2959Brand: TDK-LambdaManufacturers Part No.: DSP-100-24Distrelec Article No.: 16983497
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

89.9 x 56.8 x 91mm

Height

91mm

Width

89.9mm

Depth

56.8mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

24 → 28V

Load Regulation

1%

Mounting Type

DIN Rail Mount

Distrelec Product Id

16983497

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 38.665

BD 38.665 Each (Exc. Vat)

BD 42.531

BD 42.531 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

BD 38.665

BD 38.665 Each (Exc. Vat)

BD 42.531

BD 42.531 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

89.9 x 56.8 x 91mm

Height

91mm

Width

89.9mm

Depth

56.8mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

24 → 28V

Load Regulation

1%

Mounting Type

DIN Rail Mount

Distrelec Product Id

16983497

Country of Origin

Taiwan, Province Of China