TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 12V dc dc

RS Stock No.: 168-2948Brand: TDK-LambdaManufacturers Part No.: DSP-60-12Distrelec Article No.: 16983491
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

60W

Dimensions

71 x 55.6 x 91mm

Height

91mm

Width

71mm

Depth

55.6mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

12 → 14V

Load Regulation

1%

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 27.946

BD 27.946 Each (Exc. Vat)

BD 30.741

BD 30.741 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 12V dc dc

BD 27.946

BD 27.946 Each (Exc. Vat)

BD 30.741

BD 30.741 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

60W

Dimensions

71 x 55.6 x 91mm

Height

91mm

Width

71mm

Depth

55.6mm

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

12 → 14V

Load Regulation

1%

Mounting Type

DIN Rail Mount

Country of Origin

Taiwan, Province Of China