TDK-Lambda Switching Power Supply, EFE300M-24-5-HNMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90

RS Stock No.: 667-5650Brand: TDK-LambdaManufacturers Part No.: EFE300M-24-5-HNMDL-YT
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

163.78mm

Width

76.2mm

Medical Approved

Yes

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

350g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300W, Medically Approved, Universal Input, 3x6 inch, Single Output, EFE Series

Designed for medical equipment (BF rated)
8-bit microcontroller for full digital control
Miniature size 3x6 inch
Low profile fits 1U applications
High power density
No minimum load
Up to 90% efficiency
Reinforced isolation

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 157.878

BD 157.878 Each (Exc. Vat)

BD 173.666

BD 173.666 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE300M-24-5-HNMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90

BD 157.878

BD 157.878 Each (Exc. Vat)

BD 173.666

BD 173.666 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE300M-24-5-HNMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 157.878
5 - 9BD 153.142
10 - 24BD 149.232
25 - 49BD 146.690
50+BD 144.006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

163.78mm

Width

76.2mm

Medical Approved

Yes

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

350g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300W, Medically Approved, Universal Input, 3x6 inch, Single Output, EFE Series

Designed for medical equipment (BF rated)
8-bit microcontroller for full digital control
Miniature size 3x6 inch
Low profile fits 1U applications
High power density
No minimum load
Up to 90% efficiency
Reinforced isolation

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Switch Mode - TDK-Lambda

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more