TDK-Lambda Switching Power Supply, EFE400-24-ECMDS, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc, 90 →

RS Stock No.: 667-5647Brand: TDK-LambdaManufacturers Part No.: EFE400-24-ECMDS
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

183.4mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300 & 400W, Universal Input, Single Output, EFE Series

Miniature size, high power density
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1

Stock information temporarily unavailable.

BD 162.058

BD 162.058 Each (Exc. Vat)

BD 178.264

BD 178.264 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE400-24-ECMDS, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc, 90 →

BD 162.058

BD 162.058 Each (Exc. Vat)

BD 178.264

BD 178.264 Each (inc. VAT)

TDK-Lambda Switching Power Supply, EFE400-24-ECMDS, 24V dc, 16.7A, 400W, 1 Output, 120 → 350 V dc, 90 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 162.058
5 - 9BD 157.196
10 - 24BD 154.534
25 - 49BD 151.921
50+BD 149.171

Technical Document

Specifications

Output Voltage

24V dc

Output Current

16.7A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

183.4mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

650g

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

300 & 400W, Universal Input, Single Output, EFE Series

Miniature size, high power density
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection

Approvals

UL recognised component

Standards

EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1