TDK-Lambda GEN Series Analogue Bench Power Supply, 6V, 200A, 1.2kW

RS Stock No.: 325-692Brand: TDK-LambdaManufacturers Part No.: GEN6-200/LN
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

GEN

Model Number

GEN6-200/LN

Supply Voltage

85 → 265V

Output Voltage

6V

Output Current

200A

Power Rating

1.2kW

Digital/Analogue

Analogue

Country of Origin

Israel

Stock information temporarily unavailable.

BD 1,390.318

BD 1,390.318 Each (Exc. Vat)

BD 1,529.350

BD 1,529.350 Each (inc. VAT)

TDK-Lambda GEN Series Analogue Bench Power Supply, 6V, 200A, 1.2kW

BD 1,390.318

BD 1,390.318 Each (Exc. Vat)

BD 1,529.350

BD 1,529.350 Each (inc. VAT)

TDK-Lambda GEN Series Analogue Bench Power Supply, 6V, 200A, 1.2kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

GEN

Model Number

GEN6-200/LN

Supply Voltage

85 → 265V

Output Voltage

6V

Output Current

200A

Power Rating

1.2kW

Digital/Analogue

Analogue

Country of Origin

Israel