Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Switching Power Supply, GWS500-24, 24V dc, 21A, 504W, 1 Output, 120 → 373 V dc, 85 → 265 V ac

RS Stock No.: 751-1239Brand: TDK-LambdaManufacturers Part No.: GWS500-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

21A

Power Rating

504W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

41mm

Efficiency

90%

Weight

1kg

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Malaysia

Product details

TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series

500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.

High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)

Approvals

UL

Standards

UL60950-1, CSA C22.2 No 60950-1-07 (cUL), EN60950-1 2nd Edition, IEC60950-1, CE

Stock information temporarily unavailable.

BD 139.194

BD 139.194 Each (Exc. Vat)

BD 153.113

BD 153.113 Each (inc. VAT)

TDK-Lambda Switching Power Supply, GWS500-24, 24V dc, 21A, 504W, 1 Output, 120 → 373 V dc, 85 → 265 V ac

BD 139.194

BD 139.194 Each (Exc. Vat)

BD 153.113

BD 153.113 Each (inc. VAT)

TDK-Lambda Switching Power Supply, GWS500-24, 24V dc, 21A, 504W, 1 Output, 120 → 373 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

21A

Power Rating

504W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Depth

41mm

Efficiency

90%

Weight

1kg

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Malaysia

Product details

TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series

500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.

High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)

Approvals

UL

Standards

UL60950-1, CSA C22.2 No 60950-1-07 (cUL), EN60950-1 2nd Edition, IEC60950-1, CE