TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 1.5K/W, 116.8 x 61 x 38.1mm

RS Stock No.: 560-206Brand: TDK-LambdaManufacturers Part No.: HAF-15T
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

1/1 Brick AC/DC Converter, PFE

Length

116.8mm

Width

61mm

Height

38.1mm

Dimensions

116.8 x 61 x 38.1mm

Thermal Resistance

1.5K/W

Colour

Black

Country of Origin

Japan

Product details

TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series

Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options

Stock information temporarily unavailable.

BD 11.088

BD 11.088 Each (Exc. Vat)

BD 12.197

BD 12.197 Each (inc. VAT)

TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 1.5K/W, 116.8 x 61 x 38.1mm

BD 11.088

BD 11.088 Each (Exc. Vat)

BD 12.197

BD 12.197 Each (inc. VAT)

TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 1.5K/W, 116.8 x 61 x 38.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

1/1 Brick AC/DC Converter, PFE

Length

116.8mm

Width

61mm

Height

38.1mm

Dimensions

116.8 x 61 x 38.1mm

Thermal Resistance

1.5K/W

Colour

Black

Country of Origin

Japan

Product details

TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series

Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options