TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-12/A, 12V dc, 12.5A, 150W, 1 Output, 110 → 175 V dc,

RS Stock No.: 284-970Brand: TDK-LambdaManufacturers Part No.: HK150A-12/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

189mm

Width

93mm

Depth

43mm

Efficiency

81%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

650g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-12/A, 12V dc, 12.5A, 150W, 1 Output, 110 → 175 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK150A-12/A, 12V dc, 12.5A, 150W, 1 Output, 110 → 175 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

189mm

Width

93mm

Depth

43mm

Efficiency

81%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

650g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).